OPTIBELT 50 AT10 / 1250 Timing Belt 125 Teeth, 1.25 m Length, 50 mm Width
- RS Stock No.:
- 175-3103
- Mfr. Part No.:
- 50 AT10 / 1250
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save $28.60
View bulk pricing optionsSubtotal (1 unit)*
$291.42
(exc. GST)
$320.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $291.42 | - |
| 5 + | $285.70 | $28.60 |
*price indicative
- RS Stock No.:
- 175-3103
- Mfr. Part No.:
- 50 AT10 / 1250
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | AT10 | |
| Product Type | Timing Belt | |
| Pitch | 10mm | |
| Number of Teeth | 125 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Belt Length | 1.25m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section AT10 | ||
Product Type Timing Belt | ||
Pitch 10mm | ||
Number of Teeth 125 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Belt Length 1.25m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 50mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
Performance molded polyurethane timing belts that perform engineered to perform better than standard urethane belts. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.
Polyurethane material engineered to provide superior performance from standard polyurethane timing belts.
Capable of handling a wide variety or applications.
Increased operation range -20 to 176°F.
Related links
- OPTIBELT 50 AT10 / 1250 AP Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 25 AT10 / 1250 Timing Belt 125 Teeth 25 mm Width
- OPTIBELT 32 AT10 / 1250 Timing Belt 125 Teeth 32 mm Width
- OPTIBELT 50 DT10 / 1250 Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 50 T10 / 1250 Timing Belt 125 Teeth 50 mm Width
- OPTIBELT 50 AT10 / 1700 Timing Belt 170 Teeth 50 mm Width
- OPTIBELT 50 AT10 / 1080 AP Timing Belt 108 Teeth 50 mm Width
- OPTIBELT 50 AT10 / 1600 Timing Belt 160 Teeth 50 mm Width
