OPTIBELT 25 T10 / 960 Timing Belt 96 Teeth, 960 mm Length, 25 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$110.16

(exc. GST)

$121.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$110.16
13 - 24$108.04
25 +$105.11

*price indicative

RS Stock No.:
175-3031
Mfr. Part No.:
25 T10 / 960
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

T10

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

96

Cord Material

Steel

Material

Polyurethane

Series

ALPHA TORQUE

Belt Width

25mm

Belt Length

960mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
IE
Performance molded polyurethane timing belts that perform engineered to perform better than standard urethane belts. Capable of handling a wide variety or applications. Increased operation temperature range of ranges -20 to 176°F.

Polyurethane material engineered to provide superior performance from standard polyurethane timing belts.

Capable of handling a wide variety or applications.

Increased operation range -20 to 176°F.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy