OPTIBELT 416 8MHP 10 Timing Belt 52 Teeth, 416 mm Length, 10 mm Width

Subtotal (1 unit)*

$37.81

(exc. GST)

$41.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 42 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.81

*price indicative

RS Stock No.:
216-793
Mfr. Part No.:
416 8MHP 10
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8MHP

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

52

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA HP

Belt Width

10mm

Pitch Length

8mm

Belt Length

416mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, ISO 9563

COO (Country of Origin):
DE
The Optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level.

High precision

For HTD and RPP pulleys

Up to two times the power transmission capability of standard OMEGA

Maintenance-free

Abrasion resistant fabric with low friction and shear resistant teeth

Fiberglass cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy