OPTIBELT 669 3MHP 15 Timing Belt 223 Teeth, 669 mm Length, 15 mm Width
- RS Stock No.:
- 213-081
- Mfr. Part No.:
- 669 3MHP 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$32.32
(exc. GST)
$35.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.32 |
*price indicative
- RS Stock No.:
- 213-081
- Mfr. Part No.:
- 669 3MHP 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3MHP | |
| Pitch | 3mm | |
| Number of Teeth | 223 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Belt Length | 669mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3MHP | ||
Pitch 3mm | ||
Number of Teeth 223 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Belt Length 669mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 669 3MHP 9 Timing Belt 223 Teeth 9 mm Width
- OPTIBELT 669 3MHP 6 Timing Belt 223 Teeth 6 mm Width
- OPTIBELT 669 3M 15 Timing Belt 223 Teeth 15 mm Width
- OPTIBELT 669 3M 9 Timing Belt 223 Teeth 9 mm Width
- OPTIBELT 669 3M 6 Timing Belt 223 Teeth 6 mm Width
- OPTIBELT 8 T5 / 1115 Timing Belt 223 Teeth 8 mm Width
- OPTIBELT 12 T5 / 1115 Timing Belt 223 Teeth 12 mm Width
- OPTIBELT 10 T5 / 1115 Timing Belt 223 Teeth 10 mm Width
