OPTIBELT 597 3MHP 9 Timing Belt 199 Teeth, 597 mm Length, 9 mm Width
- RS Stock No.:
- 213-076
- Mfr. Part No.:
- 597 3MHP 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$20.00
(exc. GST)
$22.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $20.00 |
*price indicative
- RS Stock No.:
- 213-076
- Mfr. Part No.:
- 597 3MHP 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3MHP | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 199 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Belt Length | 597mm | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3MHP | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 199 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Belt Length 597mm | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 597 3MHP 15 Timing Belt 199 Teeth 15 mm Width
- OPTIBELT 597 3MHP 6 Timing Belt 199 Teeth 6 mm Width
- OPTIBELT 597 3M 9 Timing Belt 199 Teeth 9 mm Width
- OPTIBELT 597 3M 6 Timing Belt 199 Teeth 6 mm Width
- OPTIBELT 597 3M 15 Timing Belt 199 Teeth 15 mm Width
- OPTIBELT 201 3MHP 9 Timing Belt 67 Teeth 9 mm Width
- OPTIBELT 255 3MHP 9 Timing Belt 85 Teeth 9 mm Width
- OPTIBELT 144 3MHP 9 Timing Belt 48 Teeth 9 mm Width
