OPTIBELT 210 3MHP 15 Timing Belt 70 Teeth, 210 mm Length, 15 mm Width

Subtotal (1 unit)*

$22.43

(exc. GST)

$24.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.43

*price indicative

RS Stock No.:
213-044
Mfr. Part No.:
210 3MHP 15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

3MHP

Product Type

Timing Belt

Pitch

3mm

Number of Teeth

70

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA HP

Belt Width

15mm

Minimum Operating Temperature

-30°C

Belt Length

210mm

Pitch Length

3mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.

High precision

For HTD and RPP pulleys

Profiles 8MHP and 14MHP and are electrically conductive

Up to two times the power transmission capability of standard OMEGA

Abrasion resistant fabric with low friction and shear resistant teeth

Fiberglass cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy