OPTIBELT 265 5MHP 25 Timing Belt 53 Teeth, 265 mm Length, 25 mm Width
- RS Stock No.:
- 212-942
- Mfr. Part No.:
- 265 5MHP 25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$35.78
(exc. GST)
$39.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.78 |
*price indicative
- RS Stock No.:
- 212-942
- Mfr. Part No.:
- 265 5MHP 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 53 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 265mm | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 53 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Minimum Operating Temperature -30°C | ||
Belt Length 265mm | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 265 5MHP 9 Timing Belt 53 Teeth 9 mm Width
- OPTIBELT 265 5MHP 15 Timing Belt 53 Teeth 15 mm Width
- OPTIBELT 265 5M 25 Timing Belt 53 Teeth 25 mm Width
- OPTIBELT 265 5M 9 Timing Belt 53 Teeth 9 mm Width
- OPTIBELT 265 5M 15 Timing Belt 53 Teeth 15 mm Width
- RS PRO Timing Belt 53 Teeth 9 mm Width
- RS PRO Timing Belt 53 Teeth 15 mm Width
- Contitech 265 5M 9 Timing Belt 53 Teeth 9 mm Width
