OPTIBELT 950 5MHP 25 Timing Belt 190 Teeth, 950 mm Length, 25 mm Width
- RS Stock No.:
- 212-894
- Mfr. Part No.:
- 950 5MHP 25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$73.85
(exc. GST)
$81.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.85 |
*price indicative
- RS Stock No.:
- 212-894
- Mfr. Part No.:
- 950 5MHP 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5MHP | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 190 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 950mm | |
| Pitch Length | 5mm | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5MHP | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 190 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Minimum Operating Temperature -30°C | ||
Belt Length 950mm | ||
Pitch Length 5mm | ||
Belt Width 25mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
- RS Stock No. 0179259
- Mfr. Part No. 950 5M 25
Each
$70.57
- RS Stock No. 2171090
- Mfr. Part No. 950 5MHP 15
Each
$54.57
- RS Stock No. 0212892
- Mfr. Part No. 950 5MHP 9
Each
$32.97
- RS Stock No. 0209934
- Mfr. Part No. 25 T10 / 950
Each
$103.18
Related links
- OPTIBELT 950 5MHP 9 Timing Belt 190 Teeth 9 mm Width
- OPTIBELT 950 5MHP 15 Timing Belt 190 Teeth 15 mm Width
- OPTIBELT 950 5M 25 Timing Belt 190 Teeth 25 mm Width
- OPTIBELT 950 5M 15 Timing Belt 190 Teeth 15 mm Width
- OPTIBELT 950 5M 9 Timing Belt 190 Teeth 9 mm Width
- Contitech HTD 950-5M-09 Timing Belt 190 Teeth 9 mm Width
- Contitech 950 5M 15 Timing Belt 190 Teeth 15 mm Width
- OPTIBELT 950 H 100 Timing Belt 190 Teeth 25.4 mm Width












