OPTIBELT 6 T5 / 815 Timing Belt 163 Teeth, 815 mm Length, 6 mm Width
- RS Stock No.:
- 210-180
- Mfr. Part No.:
- 6 T5 / 815
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$26.97
(exc. GST)
$29.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.97 |
*price indicative
- RS Stock No.:
- 210-180
- Mfr. Part No.:
- 6 T5 / 815
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T5 | |
| Pitch | 5mm | |
| Number of Teeth | 163 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA TORQUE | |
| Belt Length | 815mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T5 | ||
Pitch 5mm | ||
Number of Teeth 163 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA TORQUE | ||
Belt Length 815mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The optibelt ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. These belts can be reinforced with tension cords made of steel, highly flexible steel, stainless steel, aramid, polyester or Vectran to suit a wide range of applications.
Good oil and chemical resistance
Large selection of tension cord materials
Quick availability
Steel cord
Maintenance free
Related links
- OPTIBELT 6 T5 / 815 AP Timing Belt 163 Teeth 6 mm Width
- OPTIBELT 25 T5 / 815 Timing Belt 163 Teeth 25 mm Width
- OPTIBELT 20 T5 / 815 Timing Belt 163 Teeth 20 mm Width
- OPTIBELT 10 T5 / 815 Timing Belt 163 Teeth 10 mm Width
- OPTIBELT 12 T5 / 815 Timing Belt 163 Teeth 12 mm Width
- OPTIBELT 8 T5 / 815 Timing Belt 163 Teeth 8 mm Width
- OPTIBELT 16 T5 / 815 Timing Belt 163 Teeth 16 mm Width
- OPTIBELT 8 T5 / 815 AP Timing Belt 163 Teeth 8 mm Width
