OPTIBELT 32 DT10 / 1610 Timing Belt 161 Teeth, 1.61 m Length, 32 mm Width
- RS Stock No.:
- 199-947
- Mfr. Part No.:
- 32 DT10 / 1610
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$247.09
(exc. GST)
$271.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.09 |
*price indicative
- RS Stock No.:
- 199-947
- Mfr. Part No.:
- 32 DT10 / 1610
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | DT10 | |
| Pitch | 10mm | |
| Number of Teeth | 161 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA TORQUE | |
| Belt Length | 1.61m | |
| Pitch Length | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 32mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section DT10 | ||
Pitch 10mm | ||
Number of Teeth 161 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA TORQUE | ||
Belt Length 1.61m | ||
Pitch Length 10mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 32mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The optibelt ALPHA TORQUE double sided timing belt is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. These belts can be reinforced with tension cords made of steel, highly flexible steel, stainless steel, aramid, polyester or Vectran to suit a wide range of applications.
Good oil and chemical resistance
Large selection of tension cord materials
Quick availability
Steel cord
Maintenance free
- RS Stock No. 2171437
- Mfr. Part No. 32 T10 / 1610
Each
$229.21
- RS Stock No. 0194000
- Mfr. Part No. 32 DT10 / 1610 AP
Each
$296.70
- RS Stock No. 0198911
- Mfr. Part No. 32 DT10 / 1300
Each
$201.42
- RS Stock No. 0199899
- Mfr. Part No. 32 DT10 / 1210
Each
$186.69
Related links
- OPTIBELT 32 DT10 / 1610 AP Double Sided Timing Belt 161 Teeth 32 mm Width
- OPTIBELT 20 DT10 / 1610 Timing Belt 161 Teeth 20 mm Width
- OPTIBELT 12 DT10 / 1610 Timing Belt 161 Teeth 12 mm Width
- OPTIBELT 10 DT10 / 1610 Timing Belt 161 Teeth 10 mm Width
- OPTIBELT 50 DT10 / 1610 Timing Belt 161 Teeth 50 mm Width
- OPTIBELT 32 T10 / 1610 AP Timing Belt 161 Teeth 32 mm Width
- OPTIBELT 10 DT10 / 1610 AP Double Sided Timing Belt 161 Teeth 10 mm Width
- OPTIBELT 16 DT10 / 1610 AP Double Sided Timing Belt 161 Teeth 16 mm Width












