OPTIBELT 8 DT5 / 900 AP Double Sided Timing Belt 180 Teeth, 900 mm Length, 8 mm Width
- RS Stock No.:
- 194-056
- Mfr. Part No.:
- 8 DT5 / 900 AP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$50.14
(exc. GST)
$55.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $50.14 |
*price indicative
- RS Stock No.:
- 194-056
- Mfr. Part No.:
- 8 DT5 / 900 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | DT5 | |
| Pitch | 5mm | |
| Number of Teeth | 180 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Pitch Length | 5mm | |
| Belt Length | 900mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 8mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section DT5 | ||
Pitch 5mm | ||
Number of Teeth 180 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Pitch Length 5mm | ||
Belt Length 900mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 8mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 6 DT5 / 900 AP Double Sided Timing Belt 180 Teeth 6 mm Width
- OPTIBELT 25 DT5 / 900 AP Double Sided Timing Belt 180 Teeth 25 mm Width
- OPTIBELT 12 DT5 / 900 AP Double Sided Timing Belt 180 Teeth 12 mm Width
- OPTIBELT 10 DT5 / 900 AP Double Sided Timing Belt 180 Teeth 10 mm Width
- OPTIBELT 16 DT5 / 900 AP Double Sided Timing Belt 180 Teeth 16 mm Width
- OPTIBELT 20 DT5 / 900 AP Double Sided Timing Belt 180 Teeth 20 mm Width
- OPTIBELT 32 DT5 / 900 AP Double Sided Timing Belt 180 Teeth 32 mm Width
- OPTIBELT 8 DT5 / 900 Timing Belt 180 Teeth 8 mm Width
