OPTIBELT 32 DT5 / 460 AP Double Sided Timing Belt 92 Teeth, 460 mm Length, 32 mm Width
- RS Stock No.:
- 193-889
- Mfr. Part No.:
- 32 DT5 / 460 AP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$102.04
(exc. GST)
$112.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.04 |
*price indicative
- RS Stock No.:
- 193-889
- Mfr. Part No.:
- 32 DT5 / 460 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | DT5 | |
| Pitch | 5mm | |
| Number of Teeth | 92 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 32mm | |
| Belt Length | 460mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section DT5 | ||
Pitch 5mm | ||
Number of Teeth 92 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Minimum Operating Temperature -30°C | ||
Belt Width 32mm | ||
Belt Length 460mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 25 DT5 / 460 AP Double Sided Timing Belt 92 Teeth 25 mm Width
- OPTIBELT 12 DT5 / 460 AP Double Sided Timing Belt 92 Teeth 12 mm Width
- OPTIBELT 10 DT5 / 460 AP Double Sided Timing Belt 92 Teeth 10 mm Width
- OPTIBELT 20 DT5 / 460 AP Double Sided Timing Belt 92 Teeth 20 mm Width
- OPTIBELT 16 DT5 / 460 AP Double Sided Timing Belt 92 Teeth 16 mm Width
- OPTIBELT 32 DT5 / 460 Timing Belt 92 Teeth 32 mm Width
- OPTIBELT 16 DT5 / 460 Double Sided Timing Belt 92 Teeth 16 mm Width
- OPTIBELT 25 DT5 / 460 Timing Belt 92 Teeth 25 mm Width
