OPTIBELT 16 DT5 / 500 AP Double Sided Timing Belt 100 Teeth, 500 mm Length, 16 mm Width
- RS Stock No.:
- 193-689
- Mfr. Part No.:
- 16 DT5 / 500 AP
- Brand:
- OPTIBELT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-689
- Mfr. Part No.:
- 16 DT5 / 500 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | DT5 | |
| Pitch | 5mm | |
| Number of Teeth | 100 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Belt Width | 16mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 500mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section DT5 | ||
Pitch 5mm | ||
Number of Teeth 100 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Belt Width 16mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 500mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 12 DT5 / 500 AP Double Sided Timing Belt 100 Teeth 12 mm Width
- OPTIBELT 8 DT5 / 500 AP Double Sided Timing Belt 100 Teeth 8 mm Width
- OPTIBELT 10 DT5 / 500 AP Double Sided Timing Belt 100 Teeth 10 mm Width
- OPTIBELT 25 DT5 / 500 AP Double Sided Timing Belt 100 Teeth 25 mm Width
- OPTIBELT 20 DT5 / 500 AP Double Sided Timing Belt 100 Teeth 20 mm Width
- OPTIBELT 32 DT5 / 500 AP Double Sided Timing Belt 100 Teeth 32 mm Width
- OPTIBELT 16 DT5 / 500 Timing Belt 100 Teeth 16 mm Width
- OPTIBELT 16 DT5 / 750 AP Double Sided Timing Belt 150 Teeth 16 mm Width
