OPTIBELT 6 T2,5 / 107,5 AP Timing Belt 43 Teeth, 107.5 mm Length, 6 mm Width
- RS Stock No.:
- 179-691
- Mfr. Part No.:
- 6 T2,5 / 107,5 AP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$27.25
(exc. GST)
$29.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $27.25 |
*price indicative
- RS Stock No.:
- 179-691
- Mfr. Part No.:
- 6 T2,5 / 107,5 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 2.5mm | |
| Number of Teeth | 43 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Belt Width | 6mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 107.5mm | |
| Pitch Length | 2.5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 2.5mm | ||
Number of Teeth 43 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Belt Width 6mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 107.5mm | ||
Pitch Length 2.5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 8 T25 AP Timing Belt 43 Teeth 8 mm Width
- OPTIBELT 10 T25 AP Timing Belt 43 Teeth 10 mm Width
- OPTIBELT 12 T25 AP Timing Belt 43 Teeth 12 mm Width
- OPTIBELT 6 T25 Timing Belt 43 Teeth 6 mm Width
- OPTIBELT 8 T25 Timing Belt 43 Teeth 8 mm Width
- OPTIBELT 4 T25 Timing Belt 43 Teeth 4 mm Width
- OPTIBELT 10 T25 Timing Belt 43 Teeth 10 mm Width
- OPTIBELT 12 T25 Timing Belt 43 Teeth 12 mm Width
