OPTIBELT 20 AT5 / 255 AP Timing Belt 51 Teeth, 255 mm Length, 20 mm Width
- RS Stock No.:
- 179-558
- Mfr. Part No.:
- 20 AT5 / 255 AP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$61.30
(exc. GST)
$67.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.30 |
*price indicative
- RS Stock No.:
- 179-558
- Mfr. Part No.:
- 20 AT5 / 255 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 51 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Belt Length | 255mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 51 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Belt Length 255mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Belt Width 20mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 20 AT5 / 255 Timing Belt 51 Teeth 20 mm Width
- OPTIBELT 20 T5 / 255 AP Timing Belt 51 Teeth 20 mm Width
- OPTIBELT 12 AT5 / 255 AP Timing Belt 51 Teeth 12 mm Width
- OPTIBELT 10 AT5 / 255 AP Timing Belt 51 Teeth 10 mm Width
- OPTIBELT 8 AT5 / 255 AP Timing Belt 51 Teeth 8 mm Width
- OPTIBELT 6 AT5 / 255 AP Timing Belt 51 Teeth 6 mm Width
- OPTIBELT 25 AT5 / 255 AP Timing Belt 51 Teeth 25 mm Width
- OPTIBELT 16 AT5 / 255 AP Timing Belt 51 Teeth 16 mm Width
