OPTIBELT 980 5M 15 Timing Belt 196 Teeth, 980 mm Length, 15 mm Width
- RS Stock No.:
- 179-270
- Mfr. Part No.:
- 980 5M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$47.46
(exc. GST)
$52.21
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $47.46 |
*price indicative
- RS Stock No.:
- 179-270
- Mfr. Part No.:
- 980 5M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 196 | |
| Material | Chloroprene | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Belt Length | 980mm | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 196 | ||
Material Chloroprene | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Belt Length 980mm | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 980 5M 9 Timing Belt 196 Teeth 9 mm Width
- OPTIBELT 980 5M 25 Timing Belt 196 Teeth 25 mm Width
- OPTIBELT 10 T10 / 1960 Timing Belt 196 Teeth 10 mm Width
- OPTIBELT 20 T10 / 1960 Timing Belt 196 Teeth 20 mm Width
- OPTIBELT 50 T10 / 1960 AP Timing Belt 196 Teeth 50 mm Width
- OPTIBELT 10 T10 / 1960 AP Timing Belt 196 Teeth 10 mm Width
- OPTIBELT 12 T10 / 1960 AP Timing Belt 196 Teeth 12 mm Width
- OPTIBELT 32 T10 / 1960 AP Timing Belt 196 Teeth 32 mm Width
