OPTIBELT 975 5M 9 Timing Belt 195 Teeth, 975 mm Length, 9 mm Width
- RS Stock No.:
- 179-265
- Mfr. Part No.:
- 975 5M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$32.21
(exc. GST)
$35.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.21 |
*price indicative
- RS Stock No.:
- 179-265
- Mfr. Part No.:
- 975 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 195 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Belt Length | 975mm | |
| Pitch Length | 5mm | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 195 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Belt Length 975mm | ||
Pitch Length 5mm | ||
Belt Width 9mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 975 5M 25 Timing Belt 195 Teeth 25 mm Width
- OPTIBELT 975 5M 15 Timing Belt 195 Teeth 15 mm Width
- OPTIBELT 6 AT5 / 975 Timing Belt 195 Teeth 6 mm Width
- OPTIBELT 10 AT5 / 975 Timing Belt 195 Teeth 10 mm Width
- OPTIBELT 10 AT5 / 975 AP Timing Belt 195 Teeth 10 mm Width
- OPTIBELT 12 AT5 / 975 Timing Belt 195 Teeth 12 mm Width
- OPTIBELT 20 AT5 / 975 Timing Belt 195 Teeth 20 mm Width
- OPTIBELT 6 AT5 / 975 AP Timing Belt 195 Teeth 6 mm Width
