OPTIBELT 940 5M 9 Timing Belt 188 Teeth, 940 mm Length, 9 mm Width
- RS Stock No.:
- 179-253
- Mfr. Part No.:
- 940 5M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$31.12
(exc. GST)
$34.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.12 |
*price indicative
- RS Stock No.:
- 179-253
- Mfr. Part No.:
- 940 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 188 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Belt Length | 940mm | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 188 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Belt Length 940mm | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 940 5M 15 Timing Belt 188 Teeth 15 mm Width
- OPTIBELT 940 5M 25 Timing Belt 188 Teeth 25 mm Width
- OPTIBELT 6 DT5 / 940 Timing Belt 188 Teeth 6 mm Width
- OPTIBELT 32 DT5 / 940 Timing Belt 188 Teeth 32 mm Width
- OPTIBELT 8 DT5 / 940 Timing Belt 188 Teeth 8 mm Width
- OPTIBELT 32 DT5 / 940 AP Double Sided Timing Belt 188 Teeth 32 mm Width
- OPTIBELT 25 DT5 / 940 AP Double Sided Timing Belt 188 Teeth 25 mm Width
- OPTIBELT 10 DT5 / 940 AP Double Sided Timing Belt 188 Teeth 10 mm Width
