OPTIBELT 625 5M 25 Timing Belt 125 Teeth, 625 mm Length, 25 mm Width
- RS Stock No.:
- 179-223
- Mfr. Part No.:
- 625 5M 25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$53.96
(exc. GST)
$59.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.96 |
*price indicative
- RS Stock No.:
- 179-223
- Mfr. Part No.:
- 625 5M 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 125 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Belt Length | 625mm | |
| Pitch Length | 5mm | |
| Belt Width | 25mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 125 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Belt Length 625mm | ||
Pitch Length 5mm | ||
Belt Width 25mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 625 5M 15 Timing Belt 125 Teeth 15 mm Width
- OPTIBELT 625 5M 9 Timing Belt 125 Teeth 9 mm Width
- OPTIBELT 25 T5 / 625 AP Timing Belt 125 Teeth 25 mm Width
- OPTIBELT 25 DT5 / 625 Timing Belt 125 Teeth 25 mm Width
- OPTIBELT 25 T5 / 625 Timing Belt 125 Teeth 25 mm Width
- OPTIBELT 25 DT5 / 625 AP Double Sided Timing Belt 125 Teeth 25 mm Width
- OPTIBELT 10 T5 / 625 AP Timing Belt 125 Teeth 10 mm Width
- OPTIBELT 20 T5 / 625 AP Timing Belt 125 Teeth 20 mm Width
