OPTIBELT 615 5M 25 Timing Belt 123 Teeth, 615 mm Length, 25 mm Width
- RS Stock No.:
- 179-215
- Mfr. Part No.:
- 615 5M 25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$53.96
(exc. GST)
$59.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.96 |
*price indicative
- RS Stock No.:
- 179-215
- Mfr. Part No.:
- 615 5M 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 123 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Belt Length | 615mm | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 123 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Belt Length 615mm | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0179214
- Mfr. Part No. 615 5M 15
Each
$35.56
- RS Stock No. 0179243
- Mfr. Part No. 700 5M 25
Each
$55.43
- RS Stock No. 0179256
- Mfr. Part No. 940 5M 25
Each
$70.57
- RS Stock No. 2170873
- Mfr. Part No. 665 5M 25
Each
$52.88
Related links
- OPTIBELT 615 5M 15 Timing Belt 123 Teeth 15 mm Width
- OPTIBELT 615 5M 9 Timing Belt 123 Teeth 9 mm Width
- OPTIBELT 615 D5M 25 Double Sided Timing Belt 123 Teeth 25 mm Width
- OPTIBELT 615 D5M 15 Double Sided Timing Belt 123 Teeth 15 mm Width
- OPTIBELT 615 D5M 9 Double Sided Timing Belt 123 Teeth 9 mm Width
- OPTIBELT 615 3M 6 Timing Belt 205 Teeth 6 mm Width
- OPTIBELT 615 3M 9 Timing Belt 205 Teeth 9 mm Width
- OPTIBELT 615 3M 15 Timing Belt 205 Teeth 15 mm Width












