OPTIBELT 295 5M 15 Timing Belt 59 Teeth, 295 mm Length, 15 mm Width
- RS Stock No.:
- 179-189
- Mfr. Part No.:
- 295 5M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$23.76
(exc. GST)
$26.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 27 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.76 |
*price indicative
- RS Stock No.:
- 179-189
- Mfr. Part No.:
- 295 5M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 59 | |
| Material | Chloroprene | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Length | 295mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 59 | ||
Material Chloroprene | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Minimum Operating Temperature -40°C | ||
Belt Length 295mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 295 5M 25 Timing Belt 59 Teeth 25 mm Width
- OPTIBELT 295 5M 9 Timing Belt 59 Teeth 9 mm Width
- SKF PHG 295-5M-S450 Timing Belt 59 Teeth 450 mm Width
- RS PRO Timing Belt 59 Teeth 15 mm Width
- OPTIBELT 6 T5 / 295 AP Timing Belt 59 Teeth 6 mm Width
- RS PRO Timing Belt 59 Teeth 10 mm Width
- Contitech 16 / T5 / 295 SS Timing Belt 59 Teeth 16 mm Width
- Contitech 10 / T5 / 295 SS Timing Belt 59 Teeth 10 mm Width
