OPTIBELT 280 5M 25 Timing Belt 56 Teeth, 280 mm Length, 25 mm Width
- RS Stock No.:
- 179-186
- Mfr. Part No.:
- 280 5M 25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$35.11
(exc. GST)
$38.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.11 |
*price indicative
- RS Stock No.:
- 179-186
- Mfr. Part No.:
- 280 5M 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 56 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 25mm | |
| Belt Length | 280mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 56 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Belt Width 25mm | ||
Belt Length 280mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 280 5M 9 Timing Belt 56 Teeth 9 mm Width
- OPTIBELT 280 5M 15 Timing Belt 56 Teeth 15 mm Width
- OPTIBELT 25 T5 / 280 AP Timing Belt 56 Teeth 25 mm Width
- OPTIBELT 25 AT5 / 280 AP Timing Belt 56 Teeth 25 mm Width
- OPTIBELT 25 T5 / 280 Timing Belt 56 Teeth 25 mm Width
- OPTIBELT 25 AT5 / 280 Timing Belt 56 Teeth 25 mm Width
- OPTIBELT 20 T5 / 280 Timing Belt 56 Teeth 20 mm Width
- OPTIBELT 16 T5 / 280 AP Timing Belt 56 Teeth 16 mm Width
