OPTIBELT 270 5M 9 Timing Belt 54 Teeth, 270 mm Length, 9 mm Width
- RS Stock No.:
- 179-174
- Mfr. Part No.:
- 270 5M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$15.23
(exc. GST)
$16.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.23 |
*price indicative
- RS Stock No.:
- 179-174
- Mfr. Part No.:
- 270 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 54 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Belt Length | 270mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 54 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Belt Length 270mm | ||
Minimum Operating Temperature -40°C | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 270 5M 25 Timing Belt 54 Teeth 25 mm Width
- OPTIBELT 270 5M 15 Timing Belt 54 Teeth 15 mm Width
- OPTIBELT 12 T5 / 270 AP Timing Belt 54 Teeth 12 mm Width
- OPTIBELT 20 T5 / 270 AP Timing Belt 54 Teeth 20 mm Width
- OPTIBELT 16 T5 / 270 Timing Belt 54 Teeth 16 mm Width
- Contitech 16 / T5 / 270 SS Timing Belt 54 Teeth 16 mm Width
- OPTIBELT 16 T5 / 270 AP Timing Belt 54 Teeth 16 mm Width
- OPTIBELT 12 T5 / 270 Timing Belt 54 Teeth 12 mm Width
