OPTIBELT 8 T5 / 270 AP Timing Belt 54 Teeth, 270 mm Length, 8 mm Width
- RS Stock No.:
- 178-849
- Mfr. Part No.:
- 8 T5 / 270 AP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$26.34
(exc. GST)
$28.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.34 |
*price indicative
- RS Stock No.:
- 178-849
- Mfr. Part No.:
- 8 T5 / 270 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | T5 | |
| Pitch | 5mm | |
| Number of Teeth | 54 | |
| Material | Polyurethane | |
| Cord Material | Steel | |
| Series | ALPHA POWER | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 270mm | |
| Belt Width | 8mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, ISO 9563, 13050 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section T5 | ||
Pitch 5mm | ||
Number of Teeth 54 | ||
Material Polyurethane | ||
Cord Material Steel | ||
Series ALPHA POWER | ||
Minimum Operating Temperature -30°C | ||
Belt Length 270mm | ||
Belt Width 8mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, ISO 9563, 13050 | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 8 T5 / 270 Timing Belt 54 Teeth 8 mm Width
- OPTIBELT 12 T5 / 270 AP Timing Belt 54 Teeth 12 mm Width
- OPTIBELT 20 T5 / 270 AP Timing Belt 54 Teeth 20 mm Width
- OPTIBELT 25 T5 / 270 AP Timing Belt 54 Teeth 25 mm Width
- OPTIBELT 6 T5 / 270 AP Timing Belt 54 Teeth 6 mm Width
- OPTIBELT 16 T5 / 270 AP Timing Belt 54 Teeth 16 mm Width
- OPTIBELT 10 T5 / 270 AP Timing Belt 54 Teeth 10 mm Width
- OPTIBELT 8 T5 / 1350 AP Timing Belt 270 Teeth 8 mm Width
