OPTIBELT 507 XH 300 Timing Belt 58 Teeth, 1.2891 m Length, 76.2 mm Width
- RS Stock No.:
- 178-806
- Mfr. Part No.:
- 507 XH 300
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$447.51
(exc. GST)
$492.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.51 |
*price indicative
- RS Stock No.:
- 178-806
- Mfr. Part No.:
- 507 XH 300
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | XH | |
| Pitch | 22.225mm | |
| Number of Teeth | 58 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Pitch Length | 22.225mm | |
| Belt Width | 76.2mm | |
| Belt Length | 1.2891m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296, ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section XH | ||
Pitch 22.225mm | ||
Number of Teeth 58 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Pitch Length 22.225mm | ||
Belt Width 76.2mm | ||
Belt Length 1.2891m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296, ISO 5294 | ||
- COO (Country of Origin):
- RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Related links
- OPTIBELT 507 XH 200 Timing Belt 58 Teeth 50.8 mm Width
- OPTIBELT 507 XH 500 Timing Belt 58 Teeth 127 mm Width
- OPTIBELT 507 XH 400 Timing Belt 58 Teeth 101.6 mm Width
- OPTIBELT 630 XH 300 Timing Belt 72 Teeth 76.2 mm Width
- OPTIBELT 1540 XH 300 Timing Belt 176 Teeth 76.2 mm Width
- OPTIBELT 980 XH 300 Timing Belt 112 Teeth 76.2 mm Width
- OPTIBELT 1120 XH 300 Timing Belt 128 Teeth 76.2 mm Width
- OPTIBELT 840 XH 300 Timing Belt 96 Teeth 76.2 mm Width
