OPTIBELT 255 H 100 Timing Belt 51 Teeth, 647.7 mm Length, 25.4 mm Width
- RS Stock No.:
- 178-624
- Mfr. Part No.:
- 255 H 100
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$46.36
(exc. GST)
$51.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.36 |
*price indicative
- RS Stock No.:
- 178-624
- Mfr. Part No.:
- 255 H 100
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 51 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 647.7mm | |
| Belt Width | 25.4mm | |
| Pitch Length | 12.7mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 51 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Length 647.7mm | ||
Belt Width 25.4mm | ||
Pitch Length 12.7mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Related links
- OPTIBELT 255 H 200 Timing Belt 51 Teeth 50.8 mm Width
- OPTIBELT 255 H 075 Timing Belt 51 Teeth 19.1 mm Width
- OPTIBELT 255 H 150 Timing Belt 51 Teeth 38.1 mm Width
- OPTIBELT 255 H 300 Timing Belt 51 Teeth 76.2 mm Width
- OPTIBELT 255 DL 100 Double Sided Timing Belt 68 Teeth 25.4 mm Width
- SKF PHG 255-L-100 Timing Belt 68 Teeth 25.4 mm Width
- OPTIBELT 335 H 100 Timing Belt 67 Teeth 25.4 mm Width
- SKF PHG 240-H-100 Timing Belt 48 Teeth 25.4 mm Width
