OPTIBELT 525 L 075 Timing Belt 140 Teeth, 1.3335 m Length, 19.1 mm Width

Subtotal (1 unit)*

$53.20

(exc. GST)

$58.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$53.20

*price indicative

RS Stock No.:
178-602
Mfr. Part No.:
525 L 075
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Pitch

9.525mm

Number of Teeth

140

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Minimum Operating Temperature

-30°C

Belt Length

1.3335m

Pitch Length

9.525mm

Belt Width

19.1mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296, RoHS

COO (Country of Origin):
RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.

A certain level of oil and heat resistance

Cold resistance

Wear resistant fabric

Manufactured according to ISO 5296

Related links