OPTIBELT 1600 XXH 400 Timing Belt 128 Teeth, 4.064 m Length, 101.6 mm Width

Subtotal (1 unit)*

$3,306.53

(exc. GST)

$3,637.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,306.53

*price indicative

RS Stock No.:
178-586
Mfr. Part No.:
1600 XXH 400
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

XXH

Product Type

Timing Belt

Pitch

31.75mm

Number of Teeth

128

Material

Rubber

Cord Material

Fibreglass

Series

ZR

Belt Length

4.064m

Belt Width

101.6mm

Minimum Operating Temperature

-30°C

Pitch Length

31.75mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5294, ISO 5296

COO (Country of Origin):
RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.

A certain level of oil and heat resistance

Cold resistance

Wear resistant fabric

Manufactured according to ISO 5296

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy