OPTIBELT 1000 XXH 300 Timing Belt 80 Teeth, 2.54 m Length, 76.2 mm Width
- RS Stock No.:
- 178-569
- Mfr. Part No.:
- 1000 XXH 300
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$1,639.91
(exc. GST)
$1,803.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,639.91 |
*price indicative
- RS Stock No.:
- 178-569
- Mfr. Part No.:
- 1000 XXH 300
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | XXH | |
| Pitch | 31.75mm | |
| Number of Teeth | 80 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Width | 76.2mm | |
| Belt Length | 2.54m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 31.75mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296, ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section XXH | ||
Pitch 31.75mm | ||
Number of Teeth 80 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Width 76.2mm | ||
Belt Length 2.54m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 31.75mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296, ISO 5294 | ||
- COO (Country of Origin):
- RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
- RS Stock No. 0178570
- Mfr. Part No. 1000 XXH 400
Each
$2,204.48
- RS Stock No. 0177990
- Mfr. Part No. 700 XXH 300
Each
$1,211.44
- RS Stock No. 0178823
- Mfr. Part No. 700 XH 300
Each
$564.38
- RS Stock No. 0178571
- Mfr. Part No. 1000 XXH 500
Each
$2,875.12
Related links
- OPTIBELT 1000 XXH 500 Timing Belt 80 Teeth 127 mm Width
- OPTIBELT 1000 XXH 200 Timing Belt 80 Teeth 50.8 mm Width
- OPTIBELT 1000 XXH 400 Timing Belt 80 Teeth 101.6 mm Width
- OPTIBELT 1000 H 300 Timing Belt 200 Teeth 76.2 mm Width
- OPTIBELT 1000 DH 300 Double Sided Timing Belt 200 Teeth 76.2 mm Width
- OPTIBELT 800 XXH 300 Timing Belt 64 Teeth 76.2 mm Width
- OPTIBELT 1600 XXH 300 Timing Belt 128 Teeth 76.2 mm Width
- OPTIBELT 700 XXH 300 Timing Belt 56 Teeth 76.2 mm Width











