OPTIBELT 6 T5 / 1315 AP Timing Belt 263 Teeth, 1.315 m Length, 6 mm Width
- RS Stock No.:
- 178-499
- Mfr. Part No.:
- 6 T5 / 1315 AP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$48.58
(exc. GST)
$53.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.58 |
*price indicative
- RS Stock No.:
- 178-499
- Mfr. Part No.:
- 6 T5 / 1315 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 263 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.315m | |
| Pitch Length | 5mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 263 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.315m | ||
Pitch Length 5mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 10 T5 / 1315 AP Timing Belt 263 Teeth 10 mm Width
- OPTIBELT 12 T5 / 1315 AP Timing Belt 263 Teeth 12 mm Width
- OPTIBELT 25 T5 / 1315 AP Timing Belt 263 Teeth 25 mm Width
- OPTIBELT 16 T5 / 1315 AP Timing Belt 263 Teeth 16 mm Width
- OPTIBELT 8 T5 / 1315 AP Timing Belt 263 Teeth 8 mm Width
- OPTIBELT 20 T5 / 1315 AP Timing Belt 263 Teeth 20 mm Width
- OPTIBELT 6 T5 / 1315 Timing Belt 263 Teeth 6 mm Width
- OPTIBELT 25 T5 / 1315 Timing Belt 263 Teeth 25 mm Width
