OPTIBELT 385 5M 9 Timing Belt 77 Teeth, 385 mm Length, 9 mm Width
- RS Stock No.:
- 178-278
- Mfr. Part No.:
- 385 5M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$16.99
(exc. GST)
$18.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.99 |
*price indicative
- RS Stock No.:
- 178-278
- Mfr. Part No.:
- 385 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 77 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 385mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, 13050, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 77 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 385mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, 13050, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 385 5M 25 Timing Belt 77 Teeth 25 mm Width
- OPTIBELT 385 5M 15 Timing Belt 77 Teeth 15 mm Width
- SKF PHG 385-5M-15 Timing Belt 77 Teeth 15 mm Width
- Contitech 300 5M 9 Timing Belt 60 Teeth 9 mm Width
- OPTIBELT 900 5M 9 Timing Belt 180 Teeth 9 mm Width
- OPTIBELT 950 5M 9 Timing Belt 190 Teeth 9 mm Width
- Contitech 800 5M 9 Timing Belt 160 Teeth 9 mm Width
- Contitech 450 5M 9 Timing Belt 90 Teeth 9 mm Width
