OPTIBELT 171 3M 9 Timing Belt 57 Teeth, 171 mm Length, 9 mm Width
- RS Stock No.:
- 178-227
- Mfr. Part No.:
- 171 3M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.16 |
*price indicative
- RS Stock No.:
- 178-227
- Mfr. Part No.:
- 171 3M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 57 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 171mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 57 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 171mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 171 3M 15 Timing Belt 57 Teeth 15 mm Width
- OPTIBELT 171 3M 6 Timing Belt 57 Teeth 6 mm Width
- RS PRO Timing Belt 57 Teeth 9 mm Width
- OPTIBELT 513 3M 9 Timing Belt 171 Teeth 9 mm Width
- RS PRO Timing Belt 57 Teeth 6 mm Width
- SKF PHG 210-L-S1800 Timing Belt 57 Teeth 457.2 mm Width
- OPTIBELT 513 3MHP 9 Timing Belt 171 Teeth 9 mm Width
- OPTIBELT 531 3M 9 Timing Belt 177 Teeth 9 mm Width
