OPTIBELT 3600 8M 30 Timing Belt 450 Teeth, 3.6 m Length, 30 mm Width
- RS Stock No.:
- 178-182
- Mfr. Part No.:
- 3600 8M 30
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$320.10
(exc. GST)
$352.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.10 |
*price indicative
- RS Stock No.:
- 178-182
- Mfr. Part No.:
- 3600 8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 450 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 30mm | |
| Belt Length | 3.6m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 450 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 30mm | ||
Belt Length 3.6m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 3600 8M 50 Timing Belt 450 Teeth 50 mm Width
- OPTIBELT 3600 8M 85 Timing Belt 450 Teeth 85 mm Width
- OPTIBELT 3600 8M 20 Timing Belt 450 Teeth 20 mm Width
- OPTIBELT 3600 D8M 30 Double Sided Timing Belt 450 Teeth 30 mm Width
- OPTIBELT 3600 D8M 50 Double Sided Timing Belt 450 Teeth 50 mm Width
- OPTIBELT 3600 D8M 85 Double Sided Timing Belt 450 Teeth 85 mm Width
- OPTIBELT 3600 D8M 20 Double Sided Timing Belt 450 Teeth 20 mm Width
- Gates PCV 8MGT 3600 21 Timing Belt 450 Teeth 21 mm Width
