OPTIBELT 1895 5M 15 Timing Belt 379 Teeth, 1.895 m Length, 15 mm Width
- RS Stock No.:
- 178-142
- Mfr. Part No.:
- 1895 5M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$75.90
(exc. GST)
$83.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.90 |
*price indicative
- RS Stock No.:
- 178-142
- Mfr. Part No.:
- 1895 5M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 379 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Belt Length | 1.895m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 379 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Belt Length 1.895m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0178115
- Mfr. Part No. 1500 5M 15
Each
$64.64
- RS Stock No. 0178143
- Mfr. Part No. 1895 5M 25
Each
$114.24
- RS Stock No. 0178146
- Mfr. Part No. 2110 5M 15
Each
$83.14
- RS Stock No. 0176547
- Mfr. Part No. 2350 5M 15
Each
$90.00
Related links
- OPTIBELT 1895 5M 9 Timing Belt 379 Teeth 9 mm Width
- OPTIBELT 1895 5M 25 Timing Belt 379 Teeth 25 mm Width
- OPTIBELT 375 5M 15 Timing Belt 75 Teeth 15 mm Width
- OPTIBELT 1380 5M 15 Timing Belt 276 Teeth 15 mm Width
- Contitech 1270 5M 15 Timing Belt 254 Teeth 15 mm Width
- OPTIBELT 1200 5M 15 Timing Belt 240 Teeth 15 mm Width
- SKF PHG 550-5M-15 Timing Belt 110 Teeth 15 mm Width
- OPTIBELT 835 5M 15 Timing Belt 167 Teeth 15 mm Width












