OPTIBELT 738 3M 15 Timing Belt 246 Teeth, 738 mm Length, 15 mm Width
- RS Stock No.:
- 178-066
- Mfr. Part No.:
- 738 3M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$32.72
(exc. GST)
$35.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.72 |
*price indicative
- RS Stock No.:
- 178-066
- Mfr. Part No.:
- 738 3M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 246 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 738mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 246 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 738mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 0176454
- Mfr. Part No. 447 3M 15
Each
$26.73
- RS Stock No. 0178063
- Mfr. Part No. 738 3M 6
Each
$17.38
- RS Stock No. 0178234
- Mfr. Part No. 246 3M 15
Each
$22.56
- RS Stock No. 0213062
- Mfr. Part No. 447 3MHP 15
Each
$27.05
Related links
- OPTIBELT 738 3M 9 Timing Belt 246 Teeth 9 mm Width
- OPTIBELT 738 3M 6 Timing Belt 246 Teeth 6 mm Width
- OPTIBELT 246 3M 15 Timing Belt 82 Teeth 15 mm Width
- OPTIBELT 606 3M 15 Timing Belt 202 Teeth 15 mm Width
- OPTIBELT 312 3M 15 Timing Belt 104 Teeth 15 mm Width
- OPTIBELT 366 3M 15 Timing Belt 122 Teeth 15 mm Width
- OPTIBELT 882 3M 15 Timing Belt 294 Teeth 15 mm Width
- OPTIBELT 186 3M 15 Timing Belt 62 Teeth 15 mm Width











