OPTIBELT 558 3M 15 Timing Belt 186 Teeth, 558 mm Length, 15 mm Width
- RS Stock No.:
- 178-058
- Mfr. Part No.:
- 558 3M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$29.05
(exc. GST)
$31.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.05 |
*price indicative
- RS Stock No.:
- 178-058
- Mfr. Part No.:
- 558 3M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 186 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 558mm | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 186 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 558mm | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 558 3M 6 Timing Belt 186 Teeth 6 mm Width
- OPTIBELT 558 3M 9 Timing Belt 186 Teeth 9 mm Width
- OPTIBELT 25 AT10 / 1860 Timing Belt 186 Teeth 25 mm Width
- OPTIBELT 16 AT10 / 1860 AP Timing Belt 186 Teeth 16 mm Width
- OPTIBELT 32 AT10 / 1860 AP Timing Belt 186 Teeth 32 mm Width
- OPTIBELT 50 AT10 / 1860 AP Timing Belt 186 Teeth 50 mm Width
- OPTIBELT 32 AT10 / 1860 Timing Belt 186 Teeth 32 mm Width
- OPTIBELT 20 AT10 / 1860 AP Timing Belt 186 Teeth 20 mm Width
