OPTIBELT 501 3M 9 Timing Belt 167 Teeth, 501 mm Length, 9 mm Width
- RS Stock No.:
- 178-036
- Mfr. Part No.:
- 501 3M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$18.84
(exc. GST)
$20.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.84 |
*price indicative
- RS Stock No.:
- 178-036
- Mfr. Part No.:
- 501 3M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 167 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 9mm | |
| Pitch Length | 3mm | |
| Belt Length | 501mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 167 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 9mm | ||
Pitch Length 3mm | ||
Belt Length 501mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 501 3M 15 Timing Belt 167 Teeth 15 mm Width
- OPTIBELT 501 3M 6 Timing Belt 167 Teeth 6 mm Width
- OPTIBELT 501 3MHP 9 Timing Belt 167 Teeth 9 mm Width
- OPTIBELT 501 3MHP 6 Timing Belt 167 Teeth 6 mm Width
- OPTIBELT 501 3MHP 15 Timing Belt 167 Teeth 15 mm Width
- OPTIBELT 835 5MHP 9 Timing Belt 167 Teeth 9 mm Width
- OPTIBELT 835 5M 9 Timing Belt 167 Teeth 9 mm Width
- OPTIBELT 835 D5M 9 Double Sided Timing Belt 167 Teeth 9 mm Width
