OPTIBELT 480 3M 15 Timing Belt 160 Teeth, 480 mm Length, 15 mm Width
- RS Stock No.:
- 178-025
- Mfr. Part No.:
- 480 3M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$26.73
(exc. GST)
$29.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.73 |
*price indicative
- RS Stock No.:
- 178-025
- Mfr. Part No.:
- 480 3M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 160 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 480mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 160 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 480mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 480 3M 9 Timing Belt 160 Teeth 9 mm Width
- OPTIBELT 480 3M 6 Timing Belt 160 Teeth 6 mm Width
- Contitech 800 5M 15 Timing Belt 160 Teeth 15 mm Width
- OPTIBELT 800 5M 15 Timing Belt 160 Teeth 15 mm Width
- SKF PHG 800-5M-15 Timing Belt 160 Teeth 15 mm Width
- OPTIBELT 800 5MHP 15 Timing Belt 160 Teeth 15 mm Width
- OPTIBELT 150 S8M 1280 Timing Belt 160 Teeth 15 mm Width
- OPTIBELT 564 3M 15 Timing Belt 188 Teeth 15 mm Width
