OPTIBELT 336 3M 6 Timing Belt 112 Teeth, 336 mm Length, 6 mm Width
- RS Stock No.:
- 178-007
- Mfr. Part No.:
- 336 3M 6
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$13.13
(exc. GST)
$14.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.13 |
*price indicative
- RS Stock No.:
- 178-007
- Mfr. Part No.:
- 336 3M 6
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 112 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6mm | |
| Pitch Length | 3mm | |
| Belt Length | 336mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 112 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6mm | ||
Pitch Length 3mm | ||
Belt Length 336mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- Contitech HTD 336-3M-06 Timing Belt 112 Teeth 6 mm Width
- OPTIBELT 336 3M 15 Timing Belt 112 Teeth 15 mm Width
- OPTIBELT 336 3M 9 Timing Belt 112 Teeth 9 mm Width
- Contitech HTD 336-3M-09 Timing Belt 112 Teeth 9 mm Width
- OPTIBELT 6 T5 / 560 AP Timing Belt 112 Teeth 6 mm Width
- OPTIBELT 246 3M 6 Timing Belt 82 Teeth 6 mm Width
- OPTIBELT 531 3M 6 Timing Belt 177 Teeth 6 mm Width
- OPTIBELT 564 3M 6 Timing Belt 188 Teeth 6 mm Width
