OPTIBELT 580 H 200 Timing Belt 116 Teeth, 1.4732 m Length, 50.8 mm Width

Subtotal (1 unit)*

$160.65

(exc. GST)

$176.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$160.65

*price indicative

RS Stock No.:
177-910
Mfr. Part No.:
580 H 200
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

H

Pitch

12.7mm

Number of Teeth

116

Material

Rubber

Cord Material

Fibreglass

Series

ZR

Belt Width

50.8mm

Belt Length

1.4732m

Pitch Length

12.7mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5294, ISO 5296

COO (Country of Origin):
RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.

A certain level of oil and heat resistance

Cold resistance

Wear resistant fabric

Manufactured according to ISO 5296

Related links