OPTIBELT 350 H 150 Timing Belt 70 Teeth, 889 mm Length, 38.1 mm Width

Subtotal (1 unit)*

$83.67

(exc. GST)

$92.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.67

*price indicative

RS Stock No.:
177-871
Mfr. Part No.:
350 H 150
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Pitch

12.7mm

Number of Teeth

70

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Belt Length

889mm

Minimum Operating Temperature

-30°C

Pitch Length

12.7mm

Belt Width

38.1mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296, RoHS

COO (Country of Origin):
RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.

A certain level of oil and heat resistance

Cold resistance

Wear resistant fabric

Manufactured according to ISO 5296

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy