OPTIBELT 20 T10 / 660 AP Timing Belt 66 Teeth, 660 mm Length, 20 mm Width

Subtotal (1 unit)*

$75.43

(exc. GST)

$82.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.43

*price indicative

RS Stock No.:
177-300
Mfr. Part No.:
20 T10 / 660 AP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

66

Cord Material

Steel

Material

Polyurethane

Series

ALPHA POWER

Belt Length

660mm

Minimum Operating Temperature

-30°C

Pitch Length

10mm

Belt Width

20mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.

Maintenance free

By enabling a more compact drive design the optibelt ALPHA POWER cuts costs

High performance

Casted and endless

Permits more compact drive solutions

Up to 30% higher power ratings compared with ALPHA TORQUE

  • RS Stock No. 0176727
  • Mfr. Part No. 20 AT10 / 660 AP
Each
$90.28
Each
$69.58
  • RS Stock No. 2171237
  • Mfr. Part No. 25 T10 / 660 AP
Each
$100.56
Each
$72.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy