OPTIBELT 1700 DH 100 Double Sided Timing Belt 340 Teeth, 4.318 m Length, 25.4 mm Width

Subtotal (1 unit)*

$785.56

(exc. GST)

$864.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$785.56

*price indicative

RS Stock No.:
177-013
Mfr. Part No.:
1700 DH 100
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

H

Product Type

Double Sided Timing Belt

Pitch

0.5in

Number of Teeth

340

Material

Rubber

Cord Material

Fibreglass

Series

ZR D

Belt Length

4.318m

Minimum Operating Temperature

-30°C

Pitch Length

0.5in

Belt Width

25.4mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296, ISO 5294

COO (Country of Origin):
DE
The Optibelt ZR rubber double timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.

A certain level of oil and heat resistance

Cold resistance

Wear resistant fabric

Manufactured according to ISO 5296

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy