OPTIBELT 2250 5M 15 Timing Belt 450 Teeth, 2.25 m Length, 15 mm Width
- RS Stock No.:
- 176-543
- Mfr. Part No.:
- 2250 5M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$87.19
(exc. GST)
$95.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.19 |
*price indicative
- RS Stock No.:
- 176-543
- Mfr. Part No.:
- 2250 5M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 450 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Belt Length | 2.25m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, ISO 9563, 13050 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 450 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Belt Length 2.25m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, ISO 9563, 13050 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2250 5M 25 Timing Belt 450 Teeth 25 mm Width
- OPTIBELT 2250 5M 9 Timing Belt 450 Teeth 9 mm Width
- OPTIBELT 16 T10 / 2250 AP Timing Belt 225 Teeth 16 mm Width
- OPTIBELT 50 T10 / 2250 AP Timing Belt 225 Teeth 50 mm Width
- OPTIBELT 20 T10 / 2250 AP Timing Belt 225 Teeth 20 mm Width
- OPTIBELT 12 T10 / 2250 AP Timing Belt 225 Teeth 12 mm Width
- OPTIBELT 10 T10 / 2250 AP Timing Belt 225 Teeth 10 mm Width
- OPTIBELT 25 T10 / 2250 AP Timing Belt 225 Teeth 25 mm Width
