OPTIBELT 1035 5M 15 Timing Belt 207 Teeth, 1.035 m Length, 15 mm Width
- RS Stock No.:
- 176-518
- Mfr. Part No.:
- 1035 5M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$48.89
(exc. GST)
$53.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.89 |
*price indicative
- RS Stock No.:
- 176-518
- Mfr. Part No.:
- 1035 5M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 207 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.035m | |
| Belt Width | 15mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 207 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.035m | ||
Belt Width 15mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1035 5M 25 Timing Belt 207 Teeth 25 mm Width
- OPTIBELT 1035 5M 9 Timing Belt 207 Teeth 9 mm Width
- OPTIBELT 414 XL 031 Timing Belt 207 Teeth 7.87 mm Width
- OPTIBELT 414 XL 025 Timing Belt 207 Teeth 6.35 mm Width
- OPTIBELT 414 XL 037 Timing Belt 207 Teeth 9.4 mm Width
- OPTIBELT 835 5M 15 Timing Belt 167 Teeth 15 mm Width
- Contitech 800 5M 15 Timing Belt 160 Teeth 15 mm Width
- OPTIBELT 1790 5M 15 Timing Belt 358 Teeth 15 mm Width
