OPTIBELT 633 3M 6 Timing Belt 211 Teeth, 633 mm Length, 6 mm Width
- RS Stock No.:
- 176-489
- Mfr. Part No.:
- 633 3M 6
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$15.23
(exc. GST)
$16.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.23 |
*price indicative
- RS Stock No.:
- 176-489
- Mfr. Part No.:
- 633 3M 6
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 211 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 3mm | |
| Belt Width | 6mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 633mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563, 13050, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 211 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 3mm | ||
Belt Width 6mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 633mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563, 13050, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 633 3M 9 Timing Belt 211 Teeth 9 mm Width
- OPTIBELT 633 3M 15 Timing Belt 211 Teeth 15 mm Width
- OPTIBELT 246 3M 6 Timing Belt 82 Teeth 6 mm Width
- OPTIBELT 363 3M 6 Timing Belt 121 Teeth 6 mm Width
- OPTIBELT 564 3M 6 Timing Belt 188 Teeth 6 mm Width
- OPTIBELT 240 3M 6 Timing Belt 80 Teeth 6 mm Width
- OPTIBELT 111 3M 6 Timing Belt 37 Teeth 6 mm Width
- OPTIBELT 150 3M 6 Timing Belt 50 Teeth 6 mm Width
