OPTIBELT 462 3M 9 Timing Belt 154 Teeth, 462 mm Length, 9 mm Width
- RS Stock No.:
- 176-456
- Mfr. Part No.:
- 462 3M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$18.10
(exc. GST)
$19.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.10 |
*price indicative
- RS Stock No.:
- 176-456
- Mfr. Part No.:
- 462 3M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 154 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 462mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, ISO 9563, 13050 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 154 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 462mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, ISO 9563, 13050 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 462 3M 15 Timing Belt 154 Teeth 15 mm Width
- OPTIBELT 462 3M 6 Timing Belt 154 Teeth 6 mm Width
- OPTIBELT 770 H 075 Timing Belt 154 Teeth 19.1 mm Width
- OPTIBELT 770 H 300 Timing Belt 154 Teeth 76.2 mm Width
- OPTIBELT 770 H 200 Timing Belt 154 Teeth 50.8 mm Width
- OPTIBELT 770 H 150 Timing Belt 154 Teeth 38.1 mm Width
- OPTIBELT 770 H 100 Timing Belt 154 Teeth 25.4 mm Width
- OPTIBELT 531 3M 9 Timing Belt 177 Teeth 9 mm Width
