OPTIBELT 2450 14M 170 Timing Belt 175 Teeth, 2.45 m Length, 170 mm Width
- RS Stock No.:
- 176-409
- Mfr. Part No.:
- 2450 14M 170
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$2,196.18
(exc. GST)
$2,415.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,196.18 |
*price indicative
- RS Stock No.:
- 176-409
- Mfr. Part No.:
- 2450 14M 170
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 175 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 170mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 2.45m | |
| Pitch Length | 14mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 175 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 170mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 2.45m | ||
Pitch Length 14mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2450 14M 40 Timing Belt 175 Teeth 40 mm Width
- OPTIBELT 2450 14M 85 Timing Belt 175 Teeth 85 mm Width
- OPTIBELT 2450 14M 115 Timing Belt 175 Teeth 115 mm Width
- OPTIBELT 2450 14M 55 Timing Belt 175 Teeth 55 mm Width
- SKF PHG 2450-14M-40 Timing Belt 175 Teeth 450 mm Width
- OPTIBELT 2450 14MHP 55 Timing Belt 175 Teeth 55 mm Width
- OPTIBELT 2450 14MHP 40 Timing Belt 175 Teeth 40 mm Width
- OPTIBELT 4578 14M 170 Timing Belt 327 Teeth 170 mm Width
