OPTIBELT 10 T2,5 / 620 AP Timing Belt 248 Teeth, 620 mm Length, 10 mm Width
- RS Stock No.:
- 176-290
- Mfr. Part No.:
- 10 T2,5 / 620 AP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$54.80
(exc. GST)
$60.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.80 |
*price indicative
- RS Stock No.:
- 176-290
- Mfr. Part No.:
- 10 T2,5 / 620 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 2.5mm | |
| Number of Teeth | 248 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Belt Length | 620mm | |
| Pitch Length | 2.5mm | |
| Belt Width | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 2.5mm | ||
Number of Teeth 248 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Belt Length 620mm | ||
Pitch Length 2.5mm | ||
Belt Width 10mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 12 T2 620 mm Length, 12 mm Width
- OPTIBELT 8 T2 620 mm Length, 8 mm Width
- OPTIBELT 6 T2 620 mm Length, 6 mm Width
- OPTIBELT 4 T2 620 mm Length, 4 mm Width
- OPTIBELT 10 T2 620 mm Length, 10 mm Width
- OPTIBELT 12 T2 620 mm Length, 12 mm Width
- OPTIBELT 8 T2 620 mm Length, 8 mm Width
- OPTIBELT 4 T2 620 mm Length, 4 mm Width
