OPTIBELT 6 T2,5 / 540 AP Timing Belt 216 Teeth, 540 mm Length, 6 mm Width
- RS Stock No.:
- 176-274
- Mfr. Part No.:
- 6 T2,5 / 540 AP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$41.50
(exc. GST)
$45.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.50 |
*price indicative
- RS Stock No.:
- 176-274
- Mfr. Part No.:
- 6 T2,5 / 540 AP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | T2.5 | |
| Product Type | Timing Belt | |
| Pitch | 2.5mm | |
| Number of Teeth | 216 | |
| Cord Material | Steel | |
| Material | Polyurethane | |
| Series | ALPHA POWER | |
| Belt Length | 540mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 2.5mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 13050, RoHS, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section T2.5 | ||
Product Type Timing Belt | ||
Pitch 2.5mm | ||
Number of Teeth 216 | ||
Cord Material Steel | ||
Material Polyurethane | ||
Series ALPHA POWER | ||
Belt Length 540mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 2.5mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 13050, RoHS, ISO 9563 | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
- RS Stock No. 0176280
- Mfr. Part No. 6 T2,5 / 600 AP
Each
$41.92
- RS Stock No. 0176852
- Mfr. Part No. 4 T2,5 / 285 AP
Each
$27.50
- RS Stock No. 0176853
- Mfr. Part No. 6 T2,5 / 285 AP
Each
$29.73
- RS Stock No. 0176846
- Mfr. Part No. 6 T2,5 / 180 AP
Each
$28.13
Related links
- OPTIBELT 8 T2 540 mm Length, 8 mm Width
- OPTIBELT 10 T2 540 mm Length, 10 mm Width
- OPTIBELT 12 T2 540 mm Length, 12 mm Width
- OPTIBELT 4 T2 540 mm Length, 4 mm Width
- OPTIBELT 6 T2 540 mm Length, 6 mm Width
- OPTIBELT 10 T2 540 mm Length, 10 mm Width
- OPTIBELT 8 T2 540 mm Length, 8 mm Width
- OPTIBELT 12 T2 540 mm Length, 12 mm Width












